



EFDKA90K706F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKA90K706F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K706F064DH |
Description | CAP FILM 70UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.59000 | £12.59 |
| 35 | £8.98000 | £314.30 |
| 70 | £8.60786 | £602.55 |
| 105 | £8.42143 | £884.25 |
| 525 | £7.85895 | £4,125.95 |
| Unit Price without VAT: | £12.59000 |
|---|---|
| Unit Price with VAT: | £15.10800 |

