65 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA90K656F044DH

DigiKey Part Number
283-EFDKA90K656F044DH-ND
Manufacturer
Manufacturer Product Number
EFDKA90K656F044DH
Description
CAP FILM 65UF 10% 900VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
65 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
4.5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.205" (56.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.21000£11.21
35£7.91429£277.00
70£7.57386£530.17
105£7.40333£777.35
525£6.88886£3,616.65
1,015£6.73650£6,837.55
Manufacturers Standard Package
Unit Price without VAT:£11.21000
Unit Price with VAT:£13.45200