



EFDKA90K406F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKA90K406F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K406F034DH |
Description | CAP FILM 40UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.21000 | £10.21 |
| 45 | £7.01911 | £315.86 |
| 90 | £6.72422 | £605.18 |
| 135 | £6.57644 | £887.82 |
| 540 | £6.18106 | £3,337.77 |
| 1,035 | £6.04218 | £6,253.66 |
| Unit Price without VAT: | £10.21000 |
|---|---|
| Unit Price with VAT: | £12.25200 |

