



EFDKA90K405D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA90K405D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K405D072LH |
Description | CAP FILM 4UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.996" (25.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 20.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.51700 | £15.17 |
| 50 | £1.24940 | £62.47 |
| 200 | £1.09865 | £219.73 |
| 600 | £1.01460 | £608.76 |
| 1,000 | £0.98352 | £983.52 |
| 2,600 | £0.93607 | £2,433.78 |
| 5,000 | £0.91019 | £4,550.95 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

