



EFDKA90K356E184DH | |
|---|---|
DigiKey Part Number | 283-EFDKA90K356E184DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K356E184DH |
Description | CAP FILM 35UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.575" W (42.00mm x 40.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.07000 | £8.07 |
| 49 | £5.38327 | £263.78 |
| 98 | £5.14398 | £504.11 |
| 147 | £5.02408 | £738.54 |
| 539 | £4.72006 | £2,544.11 |
| 1,029 | £4.60526 | £4,738.81 |
| Unit Price without VAT: | £8.07000 |
|---|---|
| Unit Price with VAT: | £9.68400 |

