
EFDKA90K275D062LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA90K275D062LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K275D062LHT |
Description | CAP FILM 2.7UF AUTO 900VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.996" (25.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 14.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | £0.71977 | £496.64 |
| Unit Price without VAT: | £0.71977 |
|---|---|
| Unit Price with VAT: | £0.86372 |

