25 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA90K256F014BH

DigiKey Part Number
283-EFDKA90K256F014BH-ND
Manufacturer
Manufacturer Product Number
EFDKA90K256F014BH
Description
CAP FILM 25UF 10% 900VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 0.984" W (57.50mm x 25.00mm)
Part Status
Active
Height - Seated (Max)
1.811" (46.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
900V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
11.5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.39000£7.39
10£5.58900£55.89
60£4.80933£288.56
120£4.59842£551.81
540£4.26013£2,300.47
1,020£4.15476£4,237.86
Manufacturers Standard Package
Unit Price without VAT:£7.39000
Unit Price with VAT:£8.86800