



EFDKA90K156E154BH | |
|---|---|
DigiKey Part Number | 283-EFDKA90K156E154BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K156E154BH |
Description | CAP FILM 15UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.83000 | £5.83 |
| 10 | £4.34100 | £43.41 |
| 91 | £3.58538 | £326.27 |
| 182 | £3.42984 | £624.23 |
| 546 | £3.23753 | £1,767.69 |
| 1,001 | £3.15422 | £3,157.37 |
| Unit Price without VAT: | £5.83000 |
|---|---|
| Unit Price with VAT: | £6.99600 |

