
EFDKA90J606F044DH | |
|---|---|
DigiKey Part Number | 283-EFDKA90J606F044DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90J606F044DH |
Description | CAP EFDKA 900VDC 60UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £10.02743 | £701.92 |
| Unit Price without VAT: | £10.02743 |
|---|---|
| Unit Price with VAT: | £12.03292 |

