
EFDKA90J456E194DH | |
|---|---|
DigiKey Part Number | 283-EFDKA90J456E194DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90J456E194DH |
Description | CAP EFDKA 900VDC 45UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.772" W (42.00mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.402" (61.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.4 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | £8.41337 | £824.51 |
| Unit Price without VAT: | £8.41337 |
|---|---|
| Unit Price with VAT: | £10.09604 |

