



EFDKA80K905E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K905E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K905E072LH |
Description | CAP FILM 9UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 21.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.56000 | £3.56 |
| 10 | £2.56000 | £25.60 |
| 50 | £2.16000 | £108.00 |
| 126 | £2.00016 | £252.02 |
| 504 | £1.82621 | £920.41 |
| 1,008 | £1.76154 | £1,775.63 |
| 2,520 | £1.69321 | £4,266.89 |
| Unit Price without VAT: | £3.56000 |
|---|---|
| Unit Price with VAT: | £4.27200 |

