



EFDKA80K805E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K805E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K805E072LH |
Description | CAP FILM 8UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 22.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.45400 | £24.54 |
| 50 | £2.06660 | £103.33 |
| 126 | £1.91175 | £240.88 |
| 504 | £1.74335 | £878.65 |
| 1,008 | £1.68074 | £1,694.19 |
| 2,520 | £1.61459 | £4,068.77 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

