8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA80K805D122LH

DigiKey Part Number
283-EFDKA80K805D122LH-ND
Manufacturer
Manufacturer Product Number
EFDKA80K805D122LH
Description
CAP FILM 8UF 10% 800VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.331" (33.80mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
800V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
10.5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.05000£3.05
10£2.16700£21.67
50£1.81520£90.76
170£1.63624£278.16
510£1.52031£775.36
1,020£1.46354£1,492.81
2,550£1.40358£3,579.13
5,100£1.36741£6,973.79
Manufacturers Standard Package
Unit Price without VAT:£3.05000
Unit Price with VAT:£3.66000