



EFDKA80K705D102LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K705D102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K705D102LH |
Description | CAP FILM 7UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.630" W (32.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.213" (30.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £1.73600 | £17.36 |
| 50 | £1.43860 | £71.93 |
| 190 | £1.27642 | £242.52 |
| 570 | £1.18174 | £673.59 |
| 1,140 | £1.13539 | £1,294.34 |
| 2,660 | £1.08968 | £2,898.55 |
| 5,130 | £1.06101 | £5,442.98 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |

