65 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA80K656F044DH

DigiKey Part Number
283-EFDKA80K656F044DH-ND
Manufacturer
Manufacturer Product Number
EFDKA80K656F044DH
Description
CAP FILM 65UF 10% 800VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
65 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
4.6 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.205" (56.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.90000£10.90
35£7.67114£268.49
70£7.33814£513.67
105£7.17143£753.00
525£6.66811£3,500.76
1,015£6.51911£6,616.90
Manufacturers Standard Package
Unit Price without VAT:£10.90000
Unit Price with VAT:£13.08000