



EFDKA80K606F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K606F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K606F034DH |
Description | CAP FILM 60UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.93000 | £10.93 |
| 45 | £7.56844 | £340.58 |
| 90 | £7.25733 | £653.16 |
| 135 | £7.10148 | £958.70 |
| 540 | £6.68457 | £3,609.67 |
| 1,035 | £6.53810 | £6,766.93 |
| Unit Price without VAT: | £10.93000 |
|---|---|
| Unit Price with VAT: | £13.11600 |

