



EFDKA80K556F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K556F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K556F034DH |
Description | CAP FILM 55UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.71000 | £8.71 |
| 45 | £5.88400 | £264.78 |
| 90 | £5.62367 | £506.13 |
| 135 | £5.49319 | £741.58 |
| 540 | £5.14415 | £2,777.84 |
| 1,035 | £5.02160 | £5,197.36 |
| Unit Price without VAT: | £8.71000 |
|---|---|
| Unit Price with VAT: | £10.45200 |

