



EFDKA80K506E184DH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K506E184DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K506E184DH |
Description | CAP FILM 50UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.575" W (42.00mm x 40.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.69000 | £10.69 |
| 49 | £7.34857 | £360.08 |
| 98 | £7.04990 | £690.89 |
| 147 | £6.90027 | £1,014.34 |
| 539 | £6.52072 | £3,514.67 |
| 1,029 | £6.37747 | £6,562.42 |
| Unit Price without VAT: | £10.69000 |
|---|---|
| Unit Price with VAT: | £12.82800 |

