



EFDKA80K456F024DH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K456F024DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K456F024DH |
Description | CAP FILM 45UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.13000 | £9.13 |
| 10 | £7.01000 | £70.10 |
| 50 | £6.16240 | £308.12 |
| 100 | £5.89990 | £589.99 |
| 500 | £5.45522 | £2,727.61 |
| 1,000 | £5.31742 | £5,317.42 |
| Unit Price without VAT: | £9.13000 |
|---|---|
| Unit Price with VAT: | £10.95600 |

