



EFDKA80K406F024DH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K406F024DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K406F024DH |
Description | CAP FILM 40UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.00000 | £9.00 |
| 10 | £6.89900 | £68.99 |
| 50 | £6.06100 | £303.05 |
| 100 | £5.80140 | £580.14 |
| 500 | £5.36198 | £2,680.99 |
| 1,000 | £5.22578 | £5,225.78 |
| Unit Price without VAT: | £9.00000 |
|---|---|
| Unit Price with VAT: | £10.80000 |

