40 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA80K406E174DH

DigiKey Part Number
283-EFDKA80K406E174DH-ND
Manufacturer
Manufacturer Product Number
EFDKA80K406E174DH
Description
CAP FILM 40UF 10% 800VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
4.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.378" W (42.00mm x 35.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.37000£9.37
10£7.20800£72.08
63£6.24730£393.58
126£5.99619£755.52
504£5.61907£2,832.01
1,008£5.47878£5,522.61
Manufacturers Standard Package
Unit Price without VAT:£9.37000
Unit Price with VAT:£11.24400