



EFDKA80K306E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K306E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K306E164DH |
Description | CAP FILM 30UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.25000 | £7.25 |
| 10 | £5.47600 | £54.76 |
| 70 | £4.65800 | £326.06 |
| 140 | £4.45907 | £624.27 |
| 560 | £4.16038 | £2,329.81 |
| 1,050 | £4.05872 | £4,261.66 |
| Unit Price without VAT: | £7.25000 |
|---|---|
| Unit Price with VAT: | £8.70000 |

