



EFDKA80K156E134BH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K156E134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K156E134BH |
Description | CAP FILM 15UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.72000 | £4.72 |
| 10 | £3.45900 | £34.59 |
| 50 | £2.95620 | £147.81 |
| 105 | £2.79105 | £293.06 |
| 525 | £2.53137 | £1,328.97 |
| 1,050 | £2.45092 | £2,573.47 |
| 2,520 | £2.36927 | £5,970.56 |
| Unit Price without VAT: | £4.72000 |
|---|---|
| Unit Price with VAT: | £5.66400 |

