
EFDKA80J706F044DH | |
|---|---|
DigiKey Part Number | 283-EFDKA80J706F044DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80J706F044DH |
Description | CAP EFDKA 800VDC 70UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £9.95871 | £697.11 |
| Unit Price without VAT: | £9.95871 |
|---|---|
| Unit Price with VAT: | £11.95045 |

