
EFDKA80J505D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80J505D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80J505D072LH |
Description | CAP EFDKA 800VDC 5UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.996" (25.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 14 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.04968 | £629.81 |
| Unit Price without VAT: | £1.04968 |
|---|---|
| Unit Price with VAT: | £1.25962 |

