
EFDKA80J205D022LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80J205D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80J205D022LH |
Description | CAP EFDKA 800VDC 2UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.740" (18.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 40 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £0.59752 | £1,015.78 |
| Unit Price without VAT: | £0.59752 |
|---|---|
| Unit Price with VAT: | £0.71702 |

