EFDKA80J106D132LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £2.22069
Datasheet
10 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFDKA80J106D132LH

DigiKey Part Number
283-EFDKA80J106D132LH-ND
Manufacturer
Manufacturer Product Number
EFDKA80J106D132LH
Description
CAP EFDKA 800VDC 10UF J 2LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Part Status
Active
Height - Seated (Max)
1.488" (37.80mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
800V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
9.5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFDKA90J106D132LHEaton - Electronics Division0283-EFDKA90J106D132LH-ND£2.22069Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
420£1.95740£822.11
Unit Price without VAT:£1.95740
Unit Price with VAT:£2.34888