9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA70K905D102LH

DigiKey Part Number
283-EFDKA70K905D102LH-ND
Manufacturer
Manufacturer Product Number
EFDKA70K905D102LH
Description
CAP FILM 9UF 10% 700VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.630" W (32.00mm x 16.00mm)
Part Status
Active
Height - Seated (Max)
1.213" (30.80mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
700V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
10.5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.74000£2.74
10£1.92500£19.25
50£1.60360£80.18
190£1.42789£271.30
570£1.32530£755.42
1,140£1.27507£1,453.58
2,660£1.22554£3,259.94
5,130£1.19447£6,127.63
Manufacturers Standard Package
Unit Price without VAT:£2.74000
Unit Price with VAT:£3.28800