



EFDKA70K806F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKA70K806F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K806F034DH |
Description | CAP FILM 80UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.02000 | £11.02 |
| 45 | £7.63533 | £343.59 |
| 90 | £7.32256 | £659.03 |
| 135 | £7.16563 | £967.36 |
| 540 | £6.74613 | £3,642.91 |
| 1,035 | £6.59878 | £6,829.74 |
| Unit Price without VAT: | £11.02000 |
|---|---|
| Unit Price with VAT: | £13.22400 |

