



EFDKA70K606E184DH | |
|---|---|
DigiKey Part Number | 283-EFDKA70K606E184DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K606E184DH |
Description | CAP FILM 60UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.575" W (42.00mm x 40.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.02000 | £11.02 |
| 49 | £7.59367 | £372.09 |
| 98 | £7.28806 | £714.23 |
| 147 | £7.13497 | £1,048.84 |
| 539 | £6.74659 | £3,636.41 |
| 1,029 | £6.59995 | £6,791.35 |
| Unit Price without VAT: | £11.02000 |
|---|---|
| Unit Price with VAT: | £13.22400 |

