



EFDKA70K506E174DH | |
|---|---|
DigiKey Part Number | 283-EFDKA70K506E174DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K506E174DH |
Description | CAP FILM 50UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.13000 | £9.13 |
| 10 | £7.01000 | £70.10 |
| 63 | £6.06921 | £382.36 |
| 126 | £5.82302 | £733.70 |
| 504 | £5.45349 | £2,748.56 |
| 1,008 | £5.31599 | £5,358.52 |
| Unit Price without VAT: | £9.13000 |
|---|---|
| Unit Price with VAT: | £10.95600 |

