



EFDKA70K406F014BH | |
|---|---|
DigiKey Part Number | 283-EFDKA70K406F014BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K406F014BH |
Description | CAP FILM 40UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.66000 | £7.66 |
| 10 | £5.81400 | £58.14 |
| 60 | £5.01200 | £300.72 |
| 120 | £4.79475 | £575.37 |
| 540 | £4.44652 | £2,401.12 |
| 1,020 | £4.33803 | £4,424.79 |
| Unit Price without VAT: | £7.66000 |
|---|---|
| Unit Price with VAT: | £9.19200 |

