
EFDKA70K406E174DHT | |
|---|---|
DigiKey Part Number | 283-EFDKA70K406E174DHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K406E174DHT |
Description | CAP FILM 40UF AUTO 700VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | £4.96794 | £625.96 |
| Unit Price without VAT: | £4.96794 |
|---|---|
| Unit Price with VAT: | £5.96153 |

