4 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA70K405D032LH

DigiKey Part Number
283-EFDKA70K405D032LH-ND
Manufacturer
Manufacturer Product Number
EFDKA70K405D032LH
Description
CAP FILM 4UF 10% 700VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
23 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max)
0.819" (20.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.78000£1.78
10£1.21500£12.15
50£0.98920£49.46
280£0.83832£234.73
560£0.79546£445.46
1,120£0.76018£851.40
2,520£0.72673£1,831.36
5,040£0.70358£3,546.04
Manufacturers Standard Package
Unit Price without VAT:£1.78000
Unit Price with VAT:£2.13600