



EFDKA70K206E134BH | |
|---|---|
DigiKey Part Number | 283-EFDKA70K206E134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K206E134BH |
Description | CAP FILM 20UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP4L052007GD4KSSD | WIMA | 249 | 1928-DCP4L052007GD4KSSD-ND | £7.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.99000 | £4.99 |
| 10 | £3.67600 | £36.76 |
| 50 | £3.15060 | £157.53 |
| 105 | £2.97781 | £312.67 |
| 525 | £2.70644 | £1,420.88 |
| 1,050 | £2.62236 | £2,753.48 |
| 2,520 | £2.53702 | £6,393.29 |
| Unit Price without VAT: | £4.99000 |
|---|---|
| Unit Price with VAT: | £5.98800 |

