



EFDKA70K126D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKA70K126D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K126D122LH |
Description | CAP FILM 12UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.34000 | £3.34 |
| 10 | £2.39200 | £23.92 |
| 50 | £2.01220 | £100.61 |
| 170 | £1.81918 | £309.26 |
| 510 | £1.69420 | £864.04 |
| 1,020 | £1.63299 | £1,665.65 |
| 2,550 | £1.56832 | £3,999.22 |
| Unit Price without VAT: | £3.34000 |
|---|---|
| Unit Price with VAT: | £4.00800 |

