



EFDKA60K906F044DH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K906F044DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K906F044DH |
Description | CAP FILM 90UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 90 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.55000 | £12.55 |
| 35 | £8.95314 | £313.36 |
| 70 | £8.58200 | £600.74 |
| 105 | £8.39590 | £881.57 |
| 525 | £7.83457 | £4,113.15 |
| Unit Price without VAT: | £12.55000 |
|---|---|
| Unit Price with VAT: | £15.06000 |

