9 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA60K905D102LH

DigiKey Part Number
283-EFDKA60K905D102LH-ND
Manufacturer
Manufacturer Product Number
EFDKA60K905D102LH
Description
CAP FILM 9UF 10% 600VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.630" W (32.00mm x 16.00mm)
Part Status
Active
Height - Seated (Max)
1.213" (30.80mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
600V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
10.5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 413
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.72000£2.72
10£1.91300£19.13
50£1.59340£79.67
190£1.41853£269.52
570£1.31646£750.38
1,140£1.26646£1,443.76
2,660£1.21718£3,237.70
5,130£1.18625£6,085.46
Manufacturers Standard Package
Unit Price without VAT:£2.72000
Unit Price with VAT:£3.26400