80 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA60K806F034DH

DigiKey Part Number
283-EFDKA60K806F034DH-ND
Manufacturer
Manufacturer Product Number
EFDKA60K806F034DH
Description
CAP FILM 80UF 10% 600VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
4.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.02000£11.02
45£7.63533£343.59
90£7.32256£659.03
135£7.16563£967.36
540£6.74613£3,642.91
1,035£6.59878£6,829.74
Manufacturers Standard Package
Unit Price without VAT:£11.02000
Unit Price with VAT:£13.22400