



EFDKA60K705D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K705D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K705D072LH |
Description | CAP FILM 7UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.996" (25.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.23000 | £2.23 |
| 10 | £1.54800 | £15.48 |
| 50 | £1.27640 | £63.82 |
| 200 | £1.12325 | £224.65 |
| 600 | £1.03787 | £622.72 |
| 1,000 | £1.00628 | £1,006.28 |
| 2,600 | £0.95806 | £2,490.96 |
| 5,000 | £0.93177 | £4,658.85 |
| Unit Price without VAT: | £2.23000 |
|---|---|
| Unit Price with VAT: | £2.67600 |

