



EFDKA60K606F024DH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K606F024DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K606F024DH |
Description | CAP FILM 60UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.50000 | £9.50 |
| 10 | £7.31000 | £73.10 |
| 50 | £6.43760 | £321.88 |
| 100 | £6.16730 | £616.73 |
| 500 | £5.70962 | £2,854.81 |
| 1,000 | £5.56779 | £5,567.79 |
| Unit Price without VAT: | £9.50000 |
|---|---|
| Unit Price with VAT: | £11.40000 |

