50 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA60K506F014BH

DigiKey Part Number
283-EFDKA60K506F014BH-ND
Manufacturer
Manufacturer Product Number
EFDKA60K506F014BH
Description
CAP FILM 50UF 10% 600VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
7 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 0.984" W (57.50mm x 25.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.79000£8.79
10£6.72500£67.25
60£5.83100£349.86
120£5.58892£670.67
540£5.20067£2,808.36
1,020£5.07970£5,181.29
Manufacturers Standard Package
Unit Price without VAT:£8.79000
Unit Price with VAT:£10.54800