



EFDKA60K226E134BH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K226E134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K226E134BH |
Description | CAP FILM 22UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA60K226E134BHT | Eaton - Electronics Division | 18 | 283-EFDKA60K226E134BHT-ND | £4.49000 | Parametric Equivalent |
| EFDKA70K226E134BH | Eaton - Electronics Division | 98 | 283-EFDKA70K226E134BH-ND | £5.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.17000 | £5.17 |
| 10 | £3.82100 | £38.21 |
| 50 | £3.27980 | £163.99 |
| 105 | £3.10200 | £325.71 |
| 525 | £2.82263 | £1,481.88 |
| 1,050 | £2.73610 | £2,872.91 |
| 2,520 | £2.64825 | £6,673.59 |
| Unit Price without VAT: | £5.17000 |
|---|---|
| Unit Price with VAT: | £6.20400 |

