



EFDKA60K156D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K156D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K156D132LH |
Description | CAP FILM 15UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA70K156D132LH | Eaton - Electronics Division | 129 | 283-EFDKA70K156D132LH-ND | £3.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.76000 | £3.76 |
| 10 | £2.71000 | £27.10 |
| 50 | £2.29240 | £114.62 |
| 140 | £2.10900 | £295.26 |
| 560 | £1.93264 | £1,082.28 |
| 1,120 | £1.86707 | £2,091.12 |
| 2,520 | £1.80487 | £4,548.27 |
| Unit Price without VAT: | £3.76000 |
|---|---|
| Unit Price with VAT: | £4.51200 |

