Parametric Equivalent




EFDKA60K127F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K127F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K127F064DH |
Description | CAP FILM 120UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.76000 | £18.76 |
| 35 | £13.87257 | £485.54 |
| 70 | £13.36814 | £935.77 |
| 105 | £13.11524 | £1,377.10 |
| 525 | £12.35234 | £6,484.98 |
| Unit Price without VAT: | £18.76000 |
|---|---|
| Unit Price with VAT: | £22.51200 |


