



EFDKA60K126E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K126E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K126E072LH |
Description | CAP FILM 12UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.55000 | £3.55 |
| 10 | £2.54400 | £25.44 |
| 50 | £2.14660 | £107.33 |
| 126 | £1.98754 | £250.43 |
| 504 | £1.81438 | £914.45 |
| 1,008 | £1.75000 | £1,764.00 |
| 2,520 | £1.68198 | £4,238.59 |
| Unit Price without VAT: | £3.55000 |
|---|---|
| Unit Price with VAT: | £4.26000 |

