Parametric Equivalent

EFDKA60J806E194DH | |
|---|---|
DigiKey Part Number | 283-EFDKA60J806E194DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60J806E194DH |
Description | CAP EFDKA 600VDC 80UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.772" W (42.00mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.402" (61.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 2.8 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA70J806E194DH | Eaton - Electronics Division | 0 | 283-EFDKA70J806E194DH-ND | £9.37490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | £9.37490 | £918.74 |
| Unit Price without VAT: | £9.37490 |
|---|---|
| Unit Price with VAT: | £11.24988 |


