Parametric Equivalent

EFDKA60J805D082LH | |
|---|---|
DigiKey Part Number | 283-EFDKA60J805D082LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60J805D082LH |
Description | CAP EFDKA 600VDC 8UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.134" (28.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA70J805D082LH | Eaton - Electronics Division | 0 | 283-EFDKA70J805D082LH-ND | £1.22482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | £1.22482 | £808.38 |
| Unit Price without VAT: | £1.22482 |
|---|---|
| Unit Price with VAT: | £1.46978 |


