Parametric Equivalent

EFDKA60J505D042LH | |
|---|---|
DigiKey Part Number | 283-EFDKA60J505D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60J505D042LH |
Description | CAP EFDKA 600VDC 5UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.898" (22.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 14.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA70J505D042LH | Eaton - Electronics Division | 0 | 283-EFDKA70J505D042LH-ND | £0.87784 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | £0.87784 | £605.71 |
| Unit Price without VAT: | £0.87784 |
|---|---|
| Unit Price with VAT: | £1.05341 |


