Parametric Equivalent

EFDKA60J406F014BH | |
|---|---|
DigiKey Part Number | 283-EFDKA60J406F014BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60J406F014BH |
Description | CAP EFDKA 600VDC 40UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA70J406F014BH | Eaton - Electronics Division | 0 | 283-EFDKA70J406F014BH-ND | £5.09383 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £5.09383 | £916.89 |
| Unit Price without VAT: | £5.09383 |
|---|---|
| Unit Price with VAT: | £6.11260 |


